GEORGIN 2 Channel Intrinsic Security Relay, Voltage Free Switch or 2 Wires Proximity Sensor, ATEX
- RS Stock No.:
- 230-9475
- Mfr. Part No.:
- RDN110000
- Brand:
- GEORGIN
Subtotal (1 box of 1 unit)*
$387.32
(exc. GST)
$426.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $387.32 |
*price indicative
- RS Stock No.:
- 230-9475
- Mfr. Part No.:
- RDN110000
- Brand:
- GEORGIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GEORGIN | |
| Number of Channels | 2 | |
| Product Type | Intrinsic Security Relay | |
| Barrier Type | Galvanic Barrier | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | ATEX | |
| Terminal Type | Plug-In Cage Clamp | |
| Signal Type | Voltage Free Switch or 2 Wires Proximity Sensor | |
| Minimum Operating Temperature | -20°C | |
| Maximum Safety Current | 5A | |
| Maximum Safety Voltage | 250V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/CEI 61000-6-2, EN/CEI 60079-0, EN 60079-15, EN/CEI 61326, EN/CEI 60079-11, EN 60079-0, EN/CEI 61010-1, LCIE 02 ATEX 6104X-INERIS 14 ATEX 3015X, SIL 2 according to IEC 61508, IECEx LCI 09.0013X | |
| Series | RDN | |
| Select all | ||
|---|---|---|
Brand GEORGIN | ||
Number of Channels 2 | ||
Product Type Intrinsic Security Relay | ||
Barrier Type Galvanic Barrier | ||
Mount Type DIN Rail | ||
Hazardous Area Certification ATEX | ||
Terminal Type Plug-In Cage Clamp | ||
Signal Type Voltage Free Switch or 2 Wires Proximity Sensor | ||
Minimum Operating Temperature -20°C | ||
Maximum Safety Current 5A | ||
Maximum Safety Voltage 250V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/CEI 61000-6-2, EN/CEI 60079-0, EN 60079-15, EN/CEI 61326, EN/CEI 60079-11, EN 60079-0, EN/CEI 61010-1, LCIE 02 ATEX 6104X-INERIS 14 ATEX 3015X, SIL 2 according to IEC 61508, IECEx LCI 09.0013X | ||
Series RDN | ||
- COO (Country of Origin):
- FR
The galvanically insulated interface is an associated intrinsic safety item of equipment that is installed in a safe zone or in zone 2 in an IP 54 housing, thanks to the Ex nA protection mode. Its mission is to limit the level of energy that may appear in an electric circuit routed through a potentially explosive area, whatever the connection established upstream.
In addition to its energy-limiting function, its facilitates the use of signals in safe areas (e.g., relays), converts signals (e.g., 4/20 mA to 0-10V) or duplicates signals. Other functions are also available, such as the threshold relay or powering intrinsic safety.
Intrinsic safe relay
Input : 1 x switch or proximity sensor
Output: 1 x SPDT
Option: without, clamp terminals
Power supply: 230 Vac
DIN rail mounting housing
ATEX / IECEx informations:
EC type examination certificate LCIE 02 ATEX 6104X
IECEx LCI09.0013X certificate
[Ex ia] IIC (-20 °C < Ta < 60 °C)
Group II (surface) - category (1) G/D
Installation in safe zone
Barrier for equipment installed in zone 0,1,2 et 20,21,22
See leaflet for a safe use
Related links
- GEORGIN 1 Channel Intrinsic Security Relay, ATEX
- GEORGIN 1 Channel Intrinsic Security Power Supply, ATEX
- GEORGIN 2 Channel Intrinsic Security Relay, ATEX
- GEORGIN 2 Channel Intrinsic Security Power Supply, ATEX
- GEORGIN 1 Channel Double Zener Barrier, ATEX
- Eaton 1 Channel Zener Barrier Digital Input, ATEX
- Eaton 1 Channel Zener Barrier Current Input, ATEX
- Eaton 1 Channel Zener Barrier Analogue Output, ATEX
