Lapp ÖLFLEX CLASSIC 110 Control Cable, 7 Cores, 1 mm², YY, Unscreened, 100m, Grey PVC Sheath, 17 AWG
- RS Stock No.:
- 787-4088
- Mfr. Part No.:
- 1119207
- Brand:
- Lapp
1700 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.151
(exc. GST)
$4.566
(inc. GST)
Units | Per unit | Per Reel* |
100 + | $4.151 | $415.10 |
*price indicative |
- RS Stock No.:
- 787-4088
- Mfr. Part No.:
- 1119207
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex® Classic 110 YY Cable
Ölflex® Classic 110 YY Cables are flexible cables designed for use under medium mechanical stresses.
Fine copper wire strands
Conductors insulated with special PVC, black with white numbers + green/yellow earth wire
Special PVC external sleeve, silver-grey RAL 7001, flame retardant
Generally resistant to some oils and chemical products at room temperature
Suitable for dry and humid applications
Strong and resistant to bending
Suitable for control and connection cables in the machine tools, plant engineering and refrigeration plant sectors
Conductors insulated with special PVC, black with white numbers + green/yellow earth wire
Special PVC external sleeve, silver-grey RAL 7001, flame retardant
Generally resistant to some oils and chemical products at room temperature
Suitable for dry and humid applications
Strong and resistant to bending
Suitable for control and connection cables in the machine tools, plant engineering and refrigeration plant sectors
Features and Benefits
Standards
VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).
LAPP Control Cable, Non-Wicking Filler, 15A Current Rating - ÖLFLEX CLASSIC 110 Series - 1119207
Bridge the gap between your electronic devices with this control cable from LAPP. Thanks to its highly conductive copper wires, you can be sure of reliable power and signal delivery to your system. This cable is 100m in length, giving you sufficient stock to cut it down for use in multiple systems. As the PVC sheath is resistant to chemicals and oils, this cable holds its own in challenging environments.
Features & Benefits
• Non-wicking filler helps prevent moisture absorption for electrical safety
• Current rating of 15A for use in high-power systems
• Flame-retardant for safety in the event of a fire
• Current rating of 15A for use in high-power systems
• Flame-retardant for safety in the event of a fire
Applications
• Electrical engineering
• Telecommunications
• Robotics
• Computer equipment
• Telecommunications
• Robotics
• Computer equipment
How flexible is this cable?
This cable has a minimum bending radius that's four times its diameter in fixed installations and ten times its diameter in flexible installations, giving you plenty of freedom to route it around corners.
Standards
VDE 0295, Part 5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 |
Number of Cores | 7 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Unscreened |
Length | 100m |
Control Cable Type | YY |
Cable Shape | Twisted |
Sheath Colour | Grey |
CPR Certification | Eca |
American Wire Gauge | 17 AWG |
Outer Diameter | 8mm |
Sheath Material | PVC |
Standards Met | IEC 60332-1-2 |
Fire Behaviour | Flame Retardant |
Insulation Material | PVC |
Oil Resistant | Yes |
Conductor Resistance | 19.5 Ω/km |
Filler Material | Non-Wicking Filler |
Current Rating | 15 A |
Minimum Operating Temperature | -40°C |
Voltage Rating | 300/500 V |
Earth Cable | Yes |
Maximum Operating Temperature | +80°C |
Minimum Bend Radius | Fixed - 4 x D Occasional flexing - 10 x D |
Core Strands | 32/0.2 mm |
Conductor Material | Copper |
Related links
- RS PRO Control Cable 1 mm² Screened Transparent PVC Sheath
- Alpha Wire Control Cable 1 mm² Screened Transparent PVC Sheath
- Alpha Wire Control Cable 1 mm² Screened Grey PVC Sheath
- Alpha Wire Control Cable 1 mm² Unscreened Grey PVC Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Black PVC...
- Belden MachFlex Control Cable 1 mm² Screened Grey PVC Sheath
- Belden MachFlex Control Cable 1 mm² Unscreened Grey PVC Sheath
- Igus chainflex CF77.UL Control Cable 1 mm² 100m, Black