Lapp ÖLFLEX CLASSIC 100 Control Cable, 7 Cores, 0.75 mm², YY, Unscreened, 50m, Grey PVC Sheath, 18 AWG
- RS Stock No.:
- 727-1391
- Mfr. Part No.:
- 0010026
- Brand:
- Lapp
On back order for despatch 17/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$320.16
(exc. GST)
$352.18
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $320.16 | $6.403 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 727-1391
- Mfr. Part No.:
- 0010026
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
Product Details
Ölflex Classic 100
ÖLFLEX® Classic 100 cables are a connecting and control cable for flexible use and fixed installation for medium mechanical use. They are for use in dry, damp and wet rooms. They may only be installed outdoors with UV protection and in observation of the temperature range. At room temperature it is generally resistant against, acids, caustics solutions and certain oils. ÖLFLEX® Classic 100 cables are used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors, also for use in measuring regulating and computer units. Suitable for freely moved without forced guidance and tensile stress.
Features and Benefits
Design: in accordance to HD 21.13S1 that is VDE 0281-13
Temp. range: for flexible use -5 up to +70°C max. conductor temperature, fixed installation -40 up to +80°C max. conductor temperature
Minimum bending radius: flexible use 15 x cable diameter, fixed installation 4 x cable diameter
Flame retardant: in accordance to IEC 60 332.1 resp. VDE 0482 part 332-2-1
Tests: in accordance to IEC 60 811 resp. VDE 0472 and VDE 0473
Temp. range: for flexible use -5 up to +70°C max. conductor temperature, fixed installation -40 up to +80°C max. conductor temperature
Minimum bending radius: flexible use 15 x cable diameter, fixed installation 4 x cable diameter
Flame retardant: in accordance to IEC 60 332.1 resp. VDE 0482 part 332-2-1
Tests: in accordance to IEC 60 811 resp. VDE 0472 and VDE 0473
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 100 |
Number of Cores | 7 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
American Wire Gauge | 18 AWG |
CPR Certification | Eca |
Outer Diameter | 7.3mm |
Sheath Material | PVC |
Oil Resistant | Yes |
Minimum Operating Temperature | -40°C |
Filler Material | Non-Wicking Filler |
Current Rating | 12 A |
Insulation Material | PVC |
Conductor Resistance | 26 Ω/km |
Maximum Operating Temperature | +70°C |
Earth Cable | Yes |
Voltage Rating | 300/500 V |
Conductor Material | Copper |
Minimum Bend Radius | Fixed - 4 x D Occasional flexing - 15 x D |
Core Strands | 24/0.2 mm |
Related links
- Alpha Wire Control Cable 0.75 mm² Screened Grey PVC Sheath
- RS PRO Control Cable 1.5 mm² Screened Transparent PVC Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable 0.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 100 Control Cable 1.5 mm² Unscreened Grey PVC...
- Alpha Wire Control Cable Screened 18 AWG
- Alpha Wire Control Cable Screened Grey PVC Sheath, 22 AWG
- Lapp ÖLFLEX CLASSIC 100 Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 100 Control Cable 2.5 mm² Unscreened Grey PVC...