- RS Stock No.:
- 491-8927
- Mfr. Part No.:
- 0028520
- Brand:
- Lapp
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$1,263.10
(exc. GST)
$1,389.41
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $1,263.10 | $12.631 |
*price indicative |
- RS Stock No.:
- 491-8927
- Mfr. Part No.:
- 0028520
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 11.4mm OD, 500V Voltage Rating - UNITRONIC Series - 0028520
Need a wire to connect your low-frequency system? Choose this UNITRONIC LiYY multi-core control cable from LAPP. It has 20 highly conductive copper cores to support a fast and reliable connection. Its PVC insulating sheath is flame-retardant to prevent the spread of electrical fires. This sheath is also resistant to oils and other liquids so you can use the cable in damp conditions to make connections to your control and signal devices.
Features & Benefits
• Outer diameter of 11.4mm for space-saving installation
• 100m length can be cut down to suit your system's needs
• Wide operating temperatures between -40°C and +80°C for use in demanding environments
• 100m length can be cut down to suit your system's needs
• Wide operating temperatures between -40°C and +80°C for use in demanding environments
Applications
• Signalling systems
• Industrial automation
• Office facilities
• Computer networks
• Industrial automation
• Office facilities
• Computer networks
What's the benefit of unshielded or unscreened cables?
Unshielded or unscreened wires are thinner and more flexible, meaning you can install them compactly in complex wire arrangements.
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.5 mm² |
Number of Cores | 20 |
American Wire Gauge | 20 AWG |
Screened/Unscreened | Unscreened |
Length | 100m |
Sheath Colour | Grey |
CPR Certification | Eca |
Cable Type | LiYY |
Outer Diameter | 11.4mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Shielded/Unshielded | Unshielded |
Core Strands | 16/0.20 mm |
Series | UNITRONIC LiYY |
Voltage Rating | 500 V |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Fire Behaviour | Flame Retardant |
Related links
- RS PRO Multicore Data Cable 5 Cores Screened Grey Sheath
- RS PRO Multicore Data Cable 4 Cores Unscreened Black Sheath
- Lapp Multicore Data Cable 14 Cores Unscreened Grey Sheath
- Lapp Multicore Data Cable 4 Cores Unscreened Grey Sheath
- Lapp Multicore Data Cable 20 Cores Screened Grey Sheath
- Lapp Twisted Pair Data Cable 0.5 mm² 20 AWG 50m, Grey Sheath
- Lapp Twisted Pair Data Cable 0.5 mm² 20 AWG 100m, Grey Sheath
- Igus Data Cable 20 AWG Window-Grey Sheath