- RS Stock No.:
- 491-8781
- Mfr. Part No.:
- 0028307
- Brand:
- Lapp
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$263.06
(exc. GST)
$289.37
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $263.06 | $2.631 |
*price indicative |
- RS Stock No.:
- 491-8781
- Mfr. Part No.:
- 0028307
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Data Cable, Unscreened, 4.5A Current Rating - UNITRONIC LiYY Series - 0028307
Make high-quality connections with this multicore data cable from LAPP. Its fine-wire copper strands are highly conductive, so it's a reliable choice for low-frequency signal transmission. With a gauge of 24AWG, it's slender enough to fit comfortably in narrow spots, so is well-suited for installations where space is at a premium. As the cable's supplied in a length of 100m, there's enough to link a network across a big work area.
Features & Benefits
• Flame-retardant PVC shielding helps prevent the spread of fire
• Wide operating temperature between -40°C and +80°C for use in challenging settings
• 500V rating means it's compatible with demanding industrial applications
• Wide operating temperature between -40°C and +80°C for use in challenging settings
• 500V rating means it's compatible with demanding industrial applications
Applications
• Data centres
• Measurement equipment
• Control and regulation technology
• Measurement equipment
• Control and regulation technology
What's the advantage of a multicore cable?
Because each individual strand is protected by an insulator inside the outer sheath, multicore cables have an extra layer of protection against mechanical stress. This makes them less prone to damage and long-lasting.
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.25 mm² |
Number of Cores | 7 |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Unscreened |
Length | 100m |
Shield Type | Unshielded |
Sheath Colour | Grey |
CPR Certification | Eca |
Cable Type | LiYY |
Outer Diameter | 5.1mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Shielded/Unshielded | Unshielded |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Standards Met | CE |
Voltage Rating | 500 V |
Core Strands | 14/0.14 mm |
Series | UNITRONIC LiYY |
Related links
- RS PRO Multicore Data Cable 5 Cores Screened Grey Sheath
- Lapp Multicore Data Cable 12 Cores Screened Grey Sheath
- RS PRO Multicore Data Cable 4 Cores Unscreened Black Sheath
- Lapp Multicore Data Cable 14 Cores Unscreened Grey Sheath
- Lapp Multicore Data Cable 20 Cores Unscreened Grey Sheath
- Lapp Multicore Data Cable 4 Cores Unscreened Grey Sheath
- Lapp Multicore Data Cable 14 Cores Screened Grey Sheath
- Lapp Multicore Data Cable 25 Cores Unscreened Grey Sheath