- RS Stock No.:
- 529-700
- Mfr. Part No.:
- 90400034
- Brand:
- CAE Groupe
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 529-700
- Mfr. Part No.:
- 90400034
- Brand:
- CAE Groupe
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Hi-FLEX-Y unscreened test cables (type LiYY)
Hi-FLEX®-Y cables are test and control cables suited for data transmission within electronics and automation or measurement systems. They are intended for use in internal fixed or partially mobile applications (without traction or forced guidance).
Features and Benefits
Assembly: spiral with concentric layers and talc (silicone free: compatible with paint spray booths)
Supplied as a 50 m reel
Acid resistant
Specified oil resistant
Suitable for use in dry and humid rooms
Supplied as a 50 m reel
Acid resistant
Specified oil resistant
Suitable for use in dry and humid rooms
Note
Outdoor use only with UV-protection, no laying underground.
Standards
IEC 60332-1
Specifications
Attribute | Value |
---|---|
Series | HIFLEX-Y |
Number of Cores | 4 |
Cross Sectional Area | 0.34 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Sheath Colour | Grey |
American Wire Gauge | 22 AWG |
Outer Diameter | 4.5mm |
Sheath Material | Polyvinyl Chloride PVC |
Standards Met | Euroclass Eca |
Minimum Operating Temperature | -30°C |
Filler Material | PVC |
Oil Resistant | Yes |
Conductor Resistance | 58.9 Ω/km |
Insulation Material | PVC |
Fire Behaviour | Flame Retardant |
Current Rating | 6 A |
Earth Cable | No |
Minimum Bend Radius | 7 x Diameter |
Conductor Material | Copper |
Voltage Rating | 300 V |
Maximum Operating Temperature | +70°C |