- RS Stock No.:
- 522-468
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 522-468
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO YY Cables
The YY control cables from RS PRO are unscreened, reliable connecting electrical cables which combine the characteristics of a flexible mains cable, coupled with saving space due to the small cable diameters suitable for fixed installations.
These reliable YY cables work well within most environments, they can be used as interconnecting cables for measuring, controlling or the regulation of control equipment within assembly and production lines, conveyors and for computer units.
They are suitable for internal dry or moist conditions, they are resistant to various oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.
They are made from a tough outer grey PVC sheath, with a multi-core flex, they have fine copper wire strands with PVC based insulation. The cores are black with numbers on the sheath. Due to the way these cables are made and the materials used, there is a high degree of flexibility.
These reliable YY cables work well within most environments, they can be used as interconnecting cables for measuring, controlling or the regulation of control equipment within assembly and production lines, conveyors and for computer units.
They are suitable for internal dry or moist conditions, they are resistant to various oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.
They are made from a tough outer grey PVC sheath, with a multi-core flex, they have fine copper wire strands with PVC based insulation. The cores are black with numbers on the sheath. Due to the way these cables are made and the materials used, there is a high degree of flexibility.
Features and Benefits
Ideal for space saving installations
Highly flexible due to the short twisted conductor layers
Versatile multi-core power and signal cables
Ideal for indoor use where light mechanical stresses are present
Good chemical resistance
YY control cable has a grey PVC outer sheathing
White numbers on the outer sheath
Operating temperatures of -20 to +80 °C
These unscreened flexible multi-core cables have a voltage rating of 300/500V
Highly flexible due to the short twisted conductor layers
Versatile multi-core power and signal cables
Ideal for indoor use where light mechanical stresses are present
Good chemical resistance
YY control cable has a grey PVC outer sheathing
White numbers on the outer sheath
Operating temperatures of -20 to +80 °C
These unscreened flexible multi-core cables have a voltage rating of 300/500V
Standards
RoHS /IEC 60228/VDE 0295
IEC 60 228 that is VDE 0295, class 5
IEC 60 228 that is VDE 0295, class 5
Specifications
Attribute | Value |
---|---|
Number of Cores | 12 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
American Wire Gauge | 18 AWG |
Outer Diameter | 10.4mm |
Sheath Material | Polyvinyl Chloride PVC |
Voltage Rating | 300 V |
Maximum Operating Temperature | +80°C |
Core Strands | 24/0.2 mm |
Current Rating | 6 A |
Conductor Resistance | 28.1 Ω/km |
Minimum Operating Temperature | -20°C |
Conductor Material | Bare Copper |
Minimum Bend Radius | 8 x Diameter |
Insulation Material | PVC |
Filler Material | Chalk |