- RS Stock No.:
- 268-3254
- Brand:
- RS PRO
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$32.26
(exc. GST)
$35.49
(inc. GST)
Units | Per unit |
1 - 8 | $32.26 |
9 + | $31.02 |
- RS Stock No.:
- 268-3254
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Male 50 V Black RAMP (right angle multi position) Metal 4-Pin XLR Plugs
The 4-pole XLR 50 V XLR plug from the trusted RS PRO brand provides the perfect industry standard connection solution. Right angle metal XLR plugs are available as Male, 3, 4, or 5 Pole and as Female 3 or 5 pole models, designed to adjust to eight different positions providing cable access from all directions. The XLR RAMP plugs, supplied complete with a black strain relief, can easily be changed to a different colour, you can choose an XLR strain relief from the RS PRO range which will assist you to connect, organise, and easily identify your cable set-ups. When you are setting up your AV equipment and require a connector which is hard wearing, versatile, and in use daily the RS PRO RAMP XLR plug is a perfect solution
When you need to protect your XLR plug connectors RS PRO provide a solution with a range of RAMP (right angle multi position) strain relief, also known as cable strain and cable stress relief. Not only do we have a Strain Relief solution, but we offer you a choice of colours from our pack of nine multi-coloured strain relief to packs of nine individual colours.
When you need to protect your XLR plug connectors RS PRO provide a solution with a range of RAMP (right angle multi position) strain relief, also known as cable strain and cable stress relief. Not only do we have a Strain Relief solution, but we offer you a choice of colours from our pack of nine multi-coloured strain relief to packs of nine individual colours.
Features & Benefits
- RAMP (right angle multi position) XLR Plug
- Right Angle metal XLR Plugs
- Male Plug
- 4-Pole
- Adjustable body to 8 positions, easy any direction cable access
- Black PVC strain relief supplied
- Rated 50 V, 10 A rated current per pin
- Cable diameter range 3.5 mm to 8 mm
- Meets RoHS
Applications
- Cable assemblies, connectors, electronics
- Telecommunications, Audio-visual equipment, high quality transmissions, balanced audio connections, Video production, and many more
Male and Female XLR Plugs available
MALE, 3-Pole RAMP 50 V, 15 A per pin, Stock number 2683252
MALE, 4-Pole RAMP 50 V, 10 A per pin, Stock number 2683254
MALE, 5-Pole RAMP 50 V, 7.5 A per pin, Stock number 2683255
FEMALE, 3-Pole RAMP 50 V, 15 A per pin, Stock number 2683256
FEMALE, 5-Pole RAMP 50 V, 7.5 A per pin, Stock number 2683258
MALE, 4-Pole RAMP 50 V, 10 A per pin, Stock number 2683254
MALE, 5-Pole RAMP 50 V, 7.5 A per pin, Stock number 2683255
FEMALE, 3-Pole RAMP 50 V, 15 A per pin, Stock number 2683256
FEMALE, 5-Pole RAMP 50 V, 7.5 A per pin, Stock number 2683258
What is an XLR Connector Plug
Known as an XLR Plug, (female XLR Socket or Jack) it is a form of electrical connection used with AV (audio and video) equipment. Connecting cables to devices like microphones, mixers, amplifiers, audio interfaces, and many more. XLR plugs are available as either male or female with various pin configurations, some feature a locking mechanism providing secure, dependable, and stable connection. XLR Plugs are designed to withstand regular everyday use, made from sturdy hard wearing materials making the plug and excellent choice for professional audio-visual environments.
Single and Multi-Colour Strain Relief packs available
- White – Stock number 2683242 – pack of 10 strain relief
- Grey – Stock number 2683243 – pack of 10 strain relief
- Green – Stock number 2683244 - pack of 10 strain relief
- Yellow – Stock number 2683245 - pack of 10 strain relief
- Red – Stock number 2683246 - pack of 10 strain relief
- Blue – Stock number 2683248 - pack of 10 strain relief
- Brown – Stock number 2683249 - pack of 10 strain relief
- Orange – Stock number 2683250 - pack of 10 strain relief
- Violet – Stock number 2683251 - pack of 10 strain relief
- Multi-colour pack – Stock number 2683241 – pack of 9 different colours
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifications
Attribute | Value |
---|---|
Connector Type | XLR Connector |
Number of Contacts | 4 |
Gender | Male |
Mounting Type | Cable Mount, Chassis Mount |
Body Orientation | Right Angled |
Colour | Black |
Current Rating | 10A |
Voltage Rating | 50 V |
Related links
- Automotive Ignition Switch, 70 A @ 12 V 4-Way
- RS PRO XLR Panel Mount XLR Connector Nickel Plating
- RS PRO Male 3 Pin XLR to Female 3 Pin XLR Cable 10m
- RS PRO Cable Mount Right Angled 50 V, 3 Way
- RS PRO XLR Panel Mount XLR Connector
- RS PRO Cable Mount Right Angled 50 V, 5 Way
- RS PRO XLR Panel Mount XLR Connector, Female
- RS PRO XLR Panel Mount XLR Connector, Nickel Plating