Amphenol Industrial Chassis Mount XLR Connector, Horizontal, Male, IP40, 133 V, 5 Way, Gold over Nickel Plating
- RS Stock No.:
- 261-7574
- Distrelec Article No.:
- 304-06-614
- Mfr. Part No.:
- AC5MAH-AU-B
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
$5.97
(exc. GST)
$6.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.97 |
| 10 - 24 | $5.73 |
| 25 - 49 | $5.54 |
| 50 + | $5.25 |
*price indicative
- RS Stock No.:
- 261-7574
- Distrelec Article No.:
- 304-06-614
- Mfr. Part No.:
- AC5MAH-AU-B
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Connector Type | XLR | |
| Number of Contacts | 5 | |
| Gender | Male | |
| Mounting Type | Chassis Mount | |
| Body Orientation | Horizontal | |
| IP Rating | IP40 | |
| Colour | Black | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 3A | |
| Voltage Rating | 133 V | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Connector Type XLR | ||
Number of Contacts 5 | ||
Gender Male | ||
Mounting Type Chassis Mount | ||
Body Orientation Horizontal | ||
IP Rating IP40 | ||
Colour Black | ||
Contact Plating Gold over Nickel | ||
Current Rating 3A | ||
Voltage Rating 133 V | ||
- COO (Country of Origin):
- CN
The Amphenol Audio AC series XLR chassis receptacle connectors have been designed and manufactured with the original equipment manufacturers OEM needs in mind. The gold plated contacts in the connector improve the performance, ensuring a reliable contact and the unique grounding link options offer flexibility in the design.
Horizontal PCB termination
Latch locking mechanism
Compact shell design
Significant space saving
Latch locking mechanism
Compact shell design
Significant space saving
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Amphenol Industrial Chassis Mount XLR Connector Male 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Male 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Male 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 3 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 3 Way, Gold Plating
