Amphenol Audio Chassis Mount XLR Connector, Horizontal, Female, IP40, 133 V, 3 Way, Gold over Nickel Plating
- RS Stock No.:
- 261-7488
- Mfr. Part No.:
- AC3FAH1-AU-PRE
- Brand:
- Amphenol Audio
384 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$2.415
(exc. GST)
$2.657
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $2.415 | $4.83 |
10 - 18 | $2.325 | $4.65 |
20 - 48 | $2.24 | $4.48 |
50 + | $2.125 | $4.25 |
*price indicative
- RS Stock No.:
- 261-7488
- Mfr. Part No.:
- AC3FAH1-AU-PRE
- Brand:
- Amphenol Audio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Audio AC series XLR chassis receptacle connectors have been designed and manufactured with the original equipment manufacturers OEM needs in mind. The gold plated contacts in the connector improve the performance, ensuring a reliable contact and the unique grounding link options offer flexibility in the design.
Horizontal PCB termination
Latch locking mechanism
Compact shell design
Significant space saving
Latch locking mechanism
Compact shell design
Significant space saving
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector Type | XLR |
Number of Contacts | 3 |
Gender | Female |
Mounting Type | Chassis Mount |
Body Orientation | Horizontal |
Colour | Black |
IP Rating | IP40 |
Contact Plating | Gold over Nickel |
Current Rating | 6A |
Voltage Rating | 133 V |
Related links
- Amphenol Audio Chassis Mount XLR Connector, Horizontal, Female,...
- Amphenol Audio Chassis Mount XLR Connector, Horizontal, Male,...
- Amphenol Audio Chassis Mount XLR Connector, Vertical, Female,...
- Amphenol Audio Chassis Mount XLR Connector, Horizontal, Female,...
- Amphenol Audio Chassis Mount XLR Connector, Vertical, Male, IP40,...
- Amphenol Audio Chassis Mount XLR Connector, Horizontal, Male,...
- Amphenol Audio Chassis Mount XLR Connector, Vertical, Female,...
- Amphenol Audio Chassis Mount XLR Connector, Female, IP40, 133 V, 3...