- RS Stock No.:
- 251-9051
- Mfr. Part No.:
- RC3FR-B
- Brand:
- Re-An Products
On back order for despatch 02/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$14.45
(exc. GST)
$15.89
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $14.45 |
10 - 24 | $13.21 |
25 + | $12.73 |
- RS Stock No.:
- 251-9051
- Mfr. Part No.:
- RC3FR-B
- Brand:
- Re-An Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Neutrik Stereo 1/4" right-angle plug, gold plated contacts, REAN plastic packaging. It has ergonomic design connectors , which are easy to use rugged zinc die cast housing. It has long lifetime chuck type strain relief provides the best cable retention. Easy to assembly rubber boot ensure the best cable protection. Rugged latch locking system, provides secure connection.
Nickel plated housing,
Contact resistance ≤ 5 mΩ
Lifetime >1,000 mating cycles
Contact resistance ≤ 5 mΩ
Lifetime >1,000 mating cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector Type | XLR |
Number of Contacts | 3 |
Gender | Female |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Colour | Black |
Related links
- Re-An Products Cable Mount XLR Connectors, Female, 3 Way
- Re-An Products Panel Mount XLR Connectors, Female, 3 Way
- Re-An Products Panel Mount XLR Connectors, Female (Gender A), Male...
- Neutrik PCB Mount XLR Connectors, Female, <50 V ac, 3 Way, Gold Plating
- Re-An Products Cable Mount XLR Connectors, Female, 5 Way
- Re-An Products Cable Mount XLR Connectors, Right Angle, Female, 5 Way
- Re-An Products Cable Mount XLR Connectors, Male, 3 Way
- Re-An Products Cable Mount XLR Connectors, Right Angle, Male, 3 Way