- RS Stock No.:
- 137-0702
- Mfr. Part No.:
- 2291536-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 137-0702
- Mfr. Part No.:
- 2291536-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Micro QSFP SMT Receptacles
From TE Connectivity, a 38 way right angle Micro QSFP receptacle. The surface mount QSFP connector has a double sided (belly to belly) PCB mounting style and a recommended PCB thickness of 1.45 mm. Constructed from LPC (overmold) with copper alloy contacts and tin plated PCB tails. For suitable Micro QSFP cages, see part number 137-0695 typically.
TE Connectivity Micro QSFP Range
Specifications
Attribute | Value |
---|---|
Type | Micro QSFP |
Gender | Female |
Number of Contacts | 38 |
Contact Material | Copper Alloy |
Contact Plating | Gold Flash over Palladium Nickel |
Housing Material | LCP |
Termination Method | Solder |
Series | QSFP |