1x3 zSFP+ cage 2.5mm Tail (without Belly

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity 2350203-1

Form Factor=zSFP+, Product Type=Cage Assembly, Cage Type=Ganged, Integrated Lightpipes=No, Pluggable I/O Accessory Type=Dust & EMI Cover, Port Matrix Configuration=1 x 3, Number of Ports=3, Data Rate (Max)=32 Gb/s, PCB Contact Termination Area Plating Material=Gold Flash, Contact Mating Area Plating Material=Gold, Contact Current Rating (Max)=.5 A, Termination Method to Printed Circuit Board=Through Hole - Solder, PCB Mounting Style=Through Hole - Solder, Connector Mounting Type=Board Mount, Cage Material=Stainless Steel, Tail Length=2.5 mm, Operating Temperature Range=-55 – 105 °C, For Use With Pluggable I/O Products=zSFP+ SMT Connector, Circuit Application=Signal, UL Flammability Rating=UL 94V-0, Packaging Method=Tray, EMI Containment Feature Type=External Springs, Included Lightpipe=No

Specifications
Attribute Value
Type Cage Assembly
Number of Contacts 3
Number of Ports 3
Termination Method Press-Fit
80 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tray of 16)
$ 16.898
(exc. GST)
$ 18.588
(inc. GST)
units
Per unit
Per Tray*
16 - 16
$16.898
$270.368
32 - 64
$16.474
$263.584
80 - 144
$15.12
$241.92
160 +
$13.77
$220.32
*price indicative