TE Connectivity QSFP Series 72 Port Straight Cage, Solder Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity Micro QSFP Cages

From TE Connectivity, a range of Micro QSFP cage assemblies. The 14.25mm port width high density cages are 33% smaller than QSFP cages enabling more ports to be fitted onto a standard 1U line card. This unique feature increases bandwidth and supports substantial design flexibility in applications where valuable space is at a premium. These Micro QSFP stainless steel cages are available in both 1 x 1 and 1 x 4 profiles with external EMI springs or external EMI gaskets.

Features and Benefits

• 14.25 mm port width enabling up to 72 ports (1RU)
• 33% higher density optimising valuable design space
• Increased airflow and excellent EMI suppression

Applications

• Network interface cards
• Servers
• Routers
• Network switches

TE Connectivity Micro QSFP Range

Specifications
Attribute Value
Type Cage
Gender Female
Number of Ports 72
Body Orientation Straight
Cage Dimensions 57.25 x 57.05 x 11.95mm
Termination Method Solder
Series QSFP
Cage Height 11.95mm
Cage Length 57.25mm
Cage Width 57.05mm
59 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 57.36
(exc. GST)
$ 63.10
(inc. GST)
units
Per unit
1 - 4
$57.36
5 +
$54.22