Samtec SFPC Series Single Port SFP Cage, Press-Fit Termination

  • RS Stock No. 160-127
  • Mfr. Part No. SFPC-PC
  • Manufacturer Samtec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Transceiver interface for SFP system, Series MECT / SFPC

The SFP system (Small Form-factor Pluggable) is an interface in a popular industry format for multiple protocols
The SFP system supports hot-swapping of fibre-optic and copper cable-based transceivers in the host unit.
SFP connections have a data rate of up to 4.25 Gbps and were developed to support Gigabit Ethernet, Fibre Channel and other communication standards
Right-angle SMD connectors with 20 positions and corresponding shielded cage complies with SFC specification
Two-row design

0.8mm Board to Board - Samtec

Specifications
Attribute Value
Type Cage
Number of Ports 1
Cage Dimensions 8.95 x 14 x 48.73mm
Termination Method Press-In
Series SFPC
Cage Height 8.95mm
Cage Length 48.73mm
Cage Width 14mm
24 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 1.59
(exc. GST)
$ 1.75
(inc. GST)
units
Per unit
1 - 14
$1.59
15 - 49
$1.52
50 - 99
$1.47
100 - 249
$1.44
250 +
$1.41
Related Products
Mini-Fit pin and receptacle crimp contacts for use ...
Description:
Mini-Fit pin and receptacle crimp contacts for use in the Mini-Fit Junior plug and receptacle housings These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...
REDCUBE screw terminal type power elements with a ...
Description:
REDCUBE screw terminal type power elements with a circumference pin plate configuration for transferring high currents of up to approximately 300 A onto PCB These screw terminals have a rugged construction and are made from copper zinc alloy with a ...
The TE Connectivity CFP4 1x1 straight cage assembly ...
Description:
The TE Connectivity CFP4 1x1 straight cage assembly connector provides excellent signal integrity and features a ruggedized cage construction for a more robust solution and ensures reliable connections The CFP4 interconnects transfers data 2.8 times faster than current CFP products, ...
The TE Connectivity CDFP 60-way 1-port female right ...
Description:
The TE Connectivity CDFP 60-way 1-port female right angle cage assembly interconnects CDFP fibre optic or copper transceiver modules to printed circuit (PC) boards The assembly features alignment posts and fasteners for mechanical retention to the PC board and to ...