- RS Stock No.:
- 172-9308
- Mfr. Part No.:
- XB24-AUI-001
- Brand:
- Digi International
Discontinued product
- RS Stock No.:
- 172-9308
- Mfr. Part No.:
- XB24-AUI-001
- Brand:
- Digi International
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
XBee OEM IEEE 802.15.4 RF Transceiver Module
The XBee OEM RF module is IEEE 802.15.4 compliant and operates in the 2.4GHz ISM Band. With its high receiver sensitivity it can provide long-range line-of-sight communication for up to 100m.
Carrier frequency: 2.4GHz ISM band with 16 channels
RF Power Output: 0dBm
Receiver Sensitivity: -92dBm @ 1% PER
Interference control: Direct Sequence Spread Spectrum (DSSS)
OTA Date Rate: up to 250kbps
Host communication: serial UART with RTS/CTS flow control
Supported network topologies: Point-to-Point, Point-to-Multipoint & Peer-to-Peer
Source/Destination Addressing
Unicast & Broadcast Communications
AES-128 encryption
Antenna: Integral Whip ( RS 102-721), External via U.FL (RS 102-709), PCB (RS 761-7403)
6 channel 10-bit ADC
8 x GPIO pins
Power supply: +2.8V to +3.4Vdc
Operating temperature range: -40 to +85°C
Dimensions: 24.4 x 27.6 x 7mm DIL format
Applications: Wireless sensor networks, long-range communication for the Internet of Things (IoT)
RF Power Output: 0dBm
Receiver Sensitivity: -92dBm @ 1% PER
Interference control: Direct Sequence Spread Spectrum (DSSS)
OTA Date Rate: up to 250kbps
Host communication: serial UART with RTS/CTS flow control
Supported network topologies: Point-to-Point, Point-to-Multipoint & Peer-to-Peer
Source/Destination Addressing
Unicast & Broadcast Communications
AES-128 encryption
Antenna: Integral Whip ( RS 102-721), External via U.FL (RS 102-709), PCB (RS 761-7403)
6 channel 10-bit ADC
8 x GPIO pins
Power supply: +2.8V to +3.4Vdc
Operating temperature range: -40 to +85°C
Dimensions: 24.4 x 27.6 x 7mm DIL format
Applications: Wireless sensor networks, long-range communication for the Internet of Things (IoT)
Approvals
FCC, IC, ETSI
Specifications
Attribute | Value |
---|---|
Maximum Output Power | 0dBm |
Receiver Sensitivity | -92dBm |
Supported Bus Interfaces | UART |
Protocol Type | Xbee |
Supported Network Interfaces | Serial, WPAN |
Supply Voltage | 2.8 → 3.4V |
Dimensions | 27.61 x 24.38 x 2.82mm |
Height | 2.82mm |
Length | 27.61mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 24.38mm |