- RS Stock No.:
- 170-9106
- Mfr. Part No.:
- XB24CZ7PIS-004
- Brand:
- Digi International
Discontinued product
- RS Stock No.:
- 170-9106
- Mfr. Part No.:
- XB24CZ7PIS-004
- Brand:
- Digi International
Technical data sheets
Legislation and Compliance
Product Details
XBee ZigBee RF Module
The XBee ZigBee RF module operates in the 2.4GHz ISM Band and allows the formation of a mesh network. With its high receiver sensitivity it can provide long-range line-of-sight communication for up to 1200m.
Carrier frequency: 2.4GHz ISM band with 16 channels
RF Power Output: +5dBm, +8dBm (Boost mode)
Receiver Sensitivity: -102dBm (Boost mode) @ 1% PER
Interference control: Direct Sequence Spread Spectrum (DSSS), Packet Retry/Acknowledgement
OTA Date Rate: up to 250kbps
Host communication: serial UART with RTS/CTS flow control, SPI
Supported network topologies: Point-to-Point, Point-to-Multipoint, Peer-to-Peer & Mesh
Protocol: ZigBee PRO 2007, HA-Ready with support for binding/multicasting
AES-128 encryption
Antenna: RF Pad ( RS 719-3840), External via U.FL (RS 719-3843), PCB (RS 719-3831)
4 channel 10-bit ADC
15 x GPIO pins
Power supply: +2.1V to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 22 x 34 x 3mm SMT
Applications: Wireless sensor networks, long-range communication for the Internet of Things (IoT)
RF Power Output: +5dBm, +8dBm (Boost mode)
Receiver Sensitivity: -102dBm (Boost mode) @ 1% PER
Interference control: Direct Sequence Spread Spectrum (DSSS), Packet Retry/Acknowledgement
OTA Date Rate: up to 250kbps
Host communication: serial UART with RTS/CTS flow control, SPI
Supported network topologies: Point-to-Point, Point-to-Multipoint, Peer-to-Peer & Mesh
Protocol: ZigBee PRO 2007, HA-Ready with support for binding/multicasting
AES-128 encryption
Antenna: RF Pad ( RS 719-3840), External via U.FL (RS 719-3843), PCB (RS 719-3831)
4 channel 10-bit ADC
15 x GPIO pins
Power supply: +2.1V to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 22 x 34 x 3mm SMT
Applications: Wireless sensor networks, long-range communication for the Internet of Things (IoT)
Approvals
FCC, ETSI
Specifications
Attribute | Value |
---|---|
Maximum Output Power | +8dBm |
Receiver Sensitivity | -102dBm |
Supported Bus Interfaces | SPI, UART |
Protocol Type | Xbee |
Supported Network Interfaces | Serial |
Supply Voltage | 2.1 → 3.6V |
Dimensions | 22 x 34 x 3mm |
Height | 3mm |
Length | 22mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 34mm |