- RS Stock No.:
- 787-3644
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 787-3644
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO White Burns Dressings and Gels Burns Dressing Kit 100 mm, X 100 mm
This RS PRO first aid emergency kit is a burn dressing you can use for the initial treatment of superficial burns and partial-thickness or second-degree burns where the affected area may become red, blistered or swollen.
The dressing is soaked in a sterile cooling gel, which cools the burn and helps reduce pain and swelling as well as the risk of scarring. This product is also antiseptic, so you can be sure it will effectively prevent the burn from further contamination and infection and will keep the affected area safely shielded from the environment.
In accordance with the BS8599 British standard for workplace first aid kits, you don't need to keep this burn dressing pre-cooled. This type of dressing is an indispensable part of any workplace first aid kit.
The dressing is soaked in a sterile cooling gel, which cools the burn and helps reduce pain and swelling as well as the risk of scarring. This product is also antiseptic, so you can be sure it will effectively prevent the burn from further contamination and infection and will keep the affected area safely shielded from the environment.
In accordance with the BS8599 British standard for workplace first aid kits, you don't need to keep this burn dressing pre-cooled. This type of dressing is an indispensable part of any workplace first aid kit.
Features and Benefits
• White colour
• Dimensions of 10 x 10 cm
• Length of 100 mm
• Burns dressing kit type
• Width of 100 mm
• Dimensions of 10 x 10 cm
• Length of 100 mm
• Burns dressing kit type
• Width of 100 mm
Specifications
Attribute | Value |
---|---|
Type | Burn Dressing |