Dickies Everyday Grey/Black Men's Cotton, Polyester Trousers Imperial Waist 28in

  • RS Stock No. 911-5072
  • Mfr. Part No. ED24/7 GRY/BLK 28S
  • Manufacturer Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Everyday Trousers Dickies Workwear

The Dickies new range of ED24/7 trousers offer you a versatile range of work trousers with a variety of colours and sizes. The trousers are made from 60% polyester and 35% cotton complete with a variety of pockets including bottom loading knee pad pouches.

FEATURES:
Bottom loading knee pad pouches
Velcro fastening cargo pockets
Two hip pockets
Velcro fastening back pockets
Phone pocket
Button fastening on the waistband
Button fastened fly
Rule pocket
Variety of colours and sizes available

FABRIC:
65% polyester, 35% cotton, 240gsm
Pocket lining 80% polyester, 20% cotton, 140gsm

ED24/7 Workwear Trousers

Note

Variety of colours and sizes available

Specifications
Attribute Value
Style Trousers
Gender Men
Waist Size 28in
Leg Length 29in
Material Cotton, Polyester
Knee Pad Pocket Yes
Hi-Vis No
Elasticated Waist No
Series Everyday
Colour Grey/Black
4 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 44.05
(exc. GST)
$ 48.45
(inc. GST)
units
Per unit
1 +
$44.05
Related Products
Eisenhower Multi-Pocket Trouser Trousers made from 65% polyester, ...
Description:
Eisenhower Multi-Pocket Trouser Trousers made from 65% polyester, 35% cotton canvas, 300gsm Through knee pads (to EN14404) are inserted on the inside of the trouser legs. Zip fastened with metal button waistband attachment Velcro adjustment on waist Cordura® external knee ...
Super Work Trousers Made from 65% polyester and ...
Description:
Super Work Trousers Made from 65% polyester and 35% cotton, 260gsm Triple stitched seam detailing Key fob on waistband Button and YKK zip fastening Hammer loop on right leg Rule pocket on left leg Through knee pads inserted on the ...
Taking working comfort and flexibility to the extreme ...
Description:
Taking working comfort and flexibility to the extreme Super-light work trousers in high-tech body-mapped design, combining ventilating stretch fabric with Cordura® reinforcements and holster pockets for outstanding freedom of movement and functionality.
Durable, lightweight work trousers with multiple pockets and ...
Description:
Durable, lightweight work trousers with multiple pockets and knee pad pockets Reinforced in key stress areas. 6 multi-function fixed pockets Carpenter pocket Mobile phone pocket10 versatile compartments Reinforced knee support Integral knee pad pocket Key loop Material: 65% polyamide / ...