- RS Stock No.:
- 193-4376
- Mfr. Part No.:
- 17BRAKEL1453 T 42
- Brand:
- Parade
Discontinued product
- RS Stock No.:
- 193-4376
- Mfr. Part No.:
- 17BRAKEL1453 T 42
- Brand:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
High-tech trousers lined with soft-feel fabric, Lycra inlay, classic cut
Diagonal pockets in the front, measuring tape pocket on the right, zip and velcro pocket on the right
Large zip pocket on the front left and phone pocket on the rear corner with bending down
Removable zip pocket for the left or the right, knee pockets opening from the bottom
Angled back pockets for easy access, hammer strap, plastic ring on the belt loop
Reinforced at the knees, ankles and top of the back pockets
Raised belt in the back with large belt loops, adjustable with velcro and elastic
Stretch crotch and belt: for free movement
Possibility of inserting fastenings
Reinforced at the knees, ankles and top of the back pockets
Diagonal pockets in the front, measuring tape pocket on the right, zip and velcro pocket on the right
Large zip pocket on the front left and phone pocket on the rear corner with bending down
Removable zip pocket for the left or the right, knee pockets opening from the bottom
Angled back pockets for easy access, hammer strap, plastic ring on the belt loop
Reinforced at the knees, ankles and top of the back pockets
Raised belt in the back with large belt loops, adjustable with velcro and elastic
Stretch crotch and belt: for free movement
Possibility of inserting fastenings
Reinforced at the knees, ankles and top of the back pockets
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Grey |
Style | Trousers |
Waist Size Metric | 42 |
Material | Polyester |
Series | BRAKEL |
Knee Pad Pocket | Yes |
Material Properties | Anti-Abrasion |