- RS Stock No.:
- 177-2264
- Mfr. Part No.:
- T53901
- Brand:
- Scruffs
Discontinued product
- RS Stock No.:
- 177-2264
- Mfr. Part No.:
- T53901
- Brand:
- Scruffs
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Lightweight Trousers with Multiple Pockets – T53901
Work trousers play an integral part when it comes to safety and comfort in the work place. Scruffs trousers provide protection and a tailored fit that suits you and your body shape, their workwear is a practical, trustworthy choice. Choosing Scruffs light-weight and durable trousers enables you, the user to continue with your day to day tasks with ease and peace of mind.
Scruffs trousers are tailor made for a regular fit, ensuring that the user receives all day comfort. The twill fabric and reinforced hem are just a couple of features that make these trousers high performance for a multitude of industries and working environments such as tradesman work.
Scruffs trousers are tailor made for a regular fit, ensuring that the user receives all day comfort. The twill fabric and reinforced hem are just a couple of features that make these trousers high performance for a multitude of industries and working environments such as tradesman work.
Features & Benefits
• Regular fit and classic look -style and comfort comes hand in hand
• Hard-wearing twill fabric gives great protection - comprised of 65% polyester, 35% cotton and 250gsm
• Multi-pockets to suit a wide range of uses - bottom loading knee pads (knee pockets), for those that require even more storage these workwear trousers feature a cargo pocket, rule pocket, mobile phone pocket and a secure zipped pocket
• Triple stitched seams cater for long lasting durability, which is important for work trousers that being worn in a harsh working environment
• Key stress areas have been reinforced, making them last even longer!
• Key loop, handy little extra!
• Hard-wearing twill fabric gives great protection - comprised of 65% polyester, 35% cotton and 250gsm
• Multi-pockets to suit a wide range of uses - bottom loading knee pads (knee pockets), for those that require even more storage these workwear trousers feature a cargo pocket, rule pocket, mobile phone pocket and a secure zipped pocket
• Triple stitched seams cater for long lasting durability, which is important for work trousers that being worn in a harsh working environment
• Key stress areas have been reinforced, making them last even longer!
• Key loop, handy little extra!
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Grey |
Leg Length | 32in |
Style | Trousers |
Waist Size Imperial | 32in |
Waist Size Metric | 82cm |
Material | Fabric |
Knee Pad Pocket | Yes |