Dickies Eisenhower Navy Men's Cotton, Polyester Trousers Imperial Waist 34in

  • RS Stock No. 120-107
  • Mfr. Part No. EH26800 NVY 34T
  • Manufacturer Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Eisenhower Multi-Pocket Trouser

Trousers made from 65% polyester, 35% cotton canvas, 300gsm. Through knee pads (to EN14404) are inserted on the inside of the trouser legs.

Zip fastened with metal button waistband attachment
Velcro adjustment on waist
Cordura® external knee pad pouches and Cordura® hem
Multi-pocket detailing with tool pouches
Cargo pocket with multi-sections and stud fastened flap
Two back patch pockets, one with stud fastened flap
Hammer loop
Available in Navy blue

Note

Cordura® is a tough and durable fabric, resisting tears and abrasions.

Specifications
Attribute Value
Style Trousers
Gender Men
Waist Size 34in
Leg Length 33in
Material Cotton, Polyester
Knee Pad Pocket Yes
Hi-Vis No
Waist Size Imperial 34in
Elasticated Waist No
Series Eisenhower
Colour Navy
Leg Length Imperial 33in
On back order for despatch 20/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 86.62
(exc. GST)
$ 95.28
(inc. GST)
units
Per unit
1 +
$86.62
Related Products
De Walt Pro-Trademan Work Trousers Pro-Tradesman Knee Pad ...
Description:
De Walt Pro-Trademan Work Trousers Pro-Tradesman Knee Pad Holster Trousers are a functional work trouser with Cordura holster pockets and top loading knee pad pockets The trousers are triple stitched in key areas with a reinforced Cordura hem a low ...
Work trousers play an integral part when it ...
Description:
Work trousers play an integral part when it comes to safety and comfort in the work place Scruffs trousers provide protection and a 3D shaped fit to suit you and your body shape, their workwear is a practical, trustworthy choice. ...
Hard wearing, lightweight work trousers with multiple pockets ...
Description:
Hard wearing, lightweight work trousers with multiple pockets including front mounted tuck away holsters and knee pad pockets Reinforced in key stress areas for extra durability. Tough, hard wearing poly/cotton fabric reinforced in key stress areas Abrasion resistant, bottom loading ...
Work trousers play an integral part when it ...
Description:
Work trousers play an integral part when it comes to safety and comfort in the work place Scruffs trousers provide protection and a tailored fit that suits you and your body shape, their workwear is a practical, trustworthy choice. Choosing ...