- RS Stock No.:
- 877-7565
- Mfr. Part No.:
- SKY664
- Brand:
- Skytec
Discontinued product
- RS Stock No.:
- 877-7565
- Mfr. Part No.:
- SKY664
- Brand:
- Skytec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
Skytec Sapphire
These lightweight reusable gloves from Skytec offer cut level 3 protection alongside comfort and dexterity for superior precision handling of small components.
Features & Benefits
HPPE and glass liner for cut resistance to level 3
Improved hygiene with Actifresh antibacterial and anti-odour treatment
Elasticated cuff helps with comfort for extended wear and a secure fit
Secure grip in dry and light oily conditions
Improved hygiene with Actifresh antibacterial and anti-odour treatment
Elasticated cuff helps with comfort for extended wear and a secure fit
Secure grip in dry and light oily conditions
Typical Applications
Engineering
Component assembly
Glass industries
Packaging
Canning and bottling
Component assembly
Glass industries
Packaging
Canning and bottling
Skytec
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | Cut Resistant |
Glove Material | Glass Fibre, HPPE |
Main Colour of Glove | Blue |
Glove Coating | Polyurethane |
Number of Gloves | 2 |
EN388 Abrasion | 4 |
EN388 Cut - Coup Test | 3 |
EN388 Tear | 4 |
EN388 Puncture | 2 |
EN374 Chemical | No |
EN511 Cold | No |
EN407 Thermal | No |