- RS Stock No.:
- 877-7512
- Mfr. Part No.:
- SKY523
- Brand:
- Skytec
Discontinued product
- RS Stock No.:
- 877-7512
- Mfr. Part No.:
- SKY523
- Brand:
- Skytec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
Skytec Theta 5 Green
These high-risk nitrile foam reusable gloves from Skytec offer the highest level of cut protection with a glass cut resistant liner and advanced sponge nitrile palm coating.
Features & Benefits
Cut resistant to level 5 for high risk applications
Improved hygiene with Actifresh antibacterial and anti-odour treatment
Special anatomical design for comfort and fit with dexterity and flexibility despite high protection factor
Excellent grip in oily, wet and dry conditions
Improved hygiene with Actifresh antibacterial and anti-odour treatment
Special anatomical design for comfort and fit with dexterity and flexibility despite high protection factor
Excellent grip in oily, wet and dry conditions
Typical Applications
Glass industries
Engineering
Metal fabrication
Injection moulding
Aerospace sector
Transport
Engineering
Metal fabrication
Injection moulding
Aerospace sector
Transport
Skytec
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Cut Resistant |
Main Colour of Glove | Green |
Glove Coating | Nitrile |
Number of Gloves | 2 |
EN388 Abrasion | 4 |
EN388 Cut - Coup Test | 5 |
EN388 Tear | 4 |
EN388 Puncture | 2 |
EN374 Chemical | No |
EN407 Thermal | No |
EN511 Cold | No |