- RS Stock No.:
- 869-1601
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 869-1601
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Nitrile Coated Polyester Gloves
These general use, nitrile-coated reusable polyester gloves from RS are fully coated on the palm and three-quarter coated on the back providing good resistance to oil penetration.
Features & Benefits
Flexible and close fitting glove allowing for excellent dexterity and flexibility
Elasticated knit wrist improves comfort and fit
Suitable general purpose glove for dry indoor and outdoor working environments and oily or greasy environments
Elasticated knit wrist improves comfort and fit
Suitable general purpose glove for dry indoor and outdoor working environments and oily or greasy environments
Typical Applications
Automotive
General assembly
Component handling
Light engineering
General assembly
Component handling
Light engineering
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | General Purpose |
Glove Material | Polyester |
Main Colour of Glove | Black |
Glove Coating | Nitrile |
Number of Gloves | 10 |
EN388 Abrasion | 4 |
EN388 Cut - Coup Test | 1 |
EN388 Tear | 3 |
EN388 Puncture | 1 |
EN374 Chemical | No |
EN511 Cold | No |
EN407 Thermal | No |