- RS Stock No.:
- 791-7536
- Mfr. Part No.:
- 97-008/08
- Brand:
- Ansell
Discontinued product
- RS Stock No.:
- 791-7536
- Mfr. Part No.:
- 97-008/08
- Brand:
- Ansell
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
ActivArmr® Multipurpose Medium Duty Gloves
The ActivArmr® Multipurpose Medium Duty glove is ideal for such projects as working with rough materials and power tools.
ActivArmr® Multipurpose Medium Duty Glove
DuPont™ Kevlar® provides protection and durability
Reinforced ridges offer extra palm protection
Enhanced wet or dry grip with foam nitrile coating
Second skin feel gives dexterity and precision
Adjustable wrist closure with pull-tab and ID nameplate
Applications: Flooring/tiling, roofing, cutting, sanding, sawing, piping, general maintenance
DuPont™ Kevlar® provides protection and durability
Reinforced ridges offer extra palm protection
Enhanced wet or dry grip with foam nitrile coating
Second skin feel gives dexterity and precision
Adjustable wrist closure with pull-tab and ID nameplate
Applications: Flooring/tiling, roofing, cutting, sanding, sawing, piping, general maintenance
Standards
EN 388 4232, CE
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | Cut Resistant |
Glove Material | Kevlar |
Main Colour of Glove | Black |
Glove Coating | Nitrile |
Number of Gloves | 2 |
EN388 Abrasion | 4 |
EN388 Blade | 2 |
EN388 Tear | 3 |
EN388 Puncture | 2 |
EN374 Chemical | No |
EN511 Cold | No |
Range | ActivArmr |
EN407 Thermal | No |