- RS Stock No.:
- 768-2132
- Mfr. Part No.:
- 97-002-09
- Brand:
- Ansell
Discontinued product
- RS Stock No.:
- 768-2132
- Mfr. Part No.:
- 97-002-09
- Brand:
- Ansell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
ActivArmr HVAC Gloves
Stainless steel and Kevlar® fibres aid and protect agianst snips, screws and sheet metal
Twice as thin as standard leather
6 times cut protection
Foam nitrile dipped palm
Grips well in wet and dry conditions
Ergonomic design
Breathable construction
Elasticated knitwrist
Twice as thin as standard leather
6 times cut protection
Foam nitrile dipped palm
Grips well in wet and dry conditions
Ergonomic design
Breathable construction
Elasticated knitwrist
Standards
Category II, EN388 4321
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Cut Resistant |
Glove Material | Kevlar |
Main Colour of Glove | Black |
Glove Coating | Nitrile |
Number of Gloves | 2 |
EN388 Abrasion | 4 |
EN388 Blade | 3 |
EN388 Tear | 2 |
EN388 Puncture | 1 |
EN374 Chemical | No |
EN511 Cold | No |
Range | ActivArmr |
EN407 Thermal | No |