- RS Stock No.:
- 508-1414
- Mfr. Part No.:
- S405
- Brand:
- BM Polyco
Discontinued product
- RS Stock No.:
- 508-1414
- Mfr. Part No.:
- S405
- Brand:
- BM Polyco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
Swift Household - Blue Natural Rubber, Flock Lined
Lightweight general purpose rubber glove
Flock lined for perspiration
Supplied 12 in a bag
Flock lined for perspiration
Supplied 12 in a bag
Specifications
Attribute | Value |
---|---|
Glove Size | 7, Small |
Primary Glove Application | Chemical Resistant |
Glove Material | Rubber |
Main Colour of Glove | Blue |
Glove Coating | No Coating |
Number of Gloves | 24 |
EN388 Abrasion | 1 |
EN388 Cut - Coup Test | X |
EN388 Tear | 1 |
EN388 Puncture | 0 |
EN374 Chemical | Yes |
EN511 Cold | No |
EN407 Thermal | No |