RS PRO Black Pylon Abrasion Resistant, Tear Resistant Work Gloves, Size 10, XL, Polyurethane Coating
- RS Stock No.:
- 246-3340
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 246-3340
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Reusable PU Work Gloves
Introducing the range of RS PRO Work Gloves. These high-quality re-usable gloves are designed with a smooth PU coating to offer enhanced abrasion and tear resistance, making them stronger and more durable than standard work gloves and ideal for vehicle repair and maintenance and construction applications. In addition to this, the palm-coated design offers superior grip, even when working in oily, damp, or warm environments, whilst still being breathable and flexible, especially for fine handling applications. This long-lasting and cost-effective washable safety glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.
Features and Benefits
- This RS PRO work glove offers a palm-dipped design with a breathable seamless liner for increased dexterity and ventilation, especially when handling small or fine objects
- Ergonomic and contoured fit to size, ensuring optimum comfort and reduced hand fatigue
- The smooth PU coating is abrasion and tear resistant, whilst offering superior grip and reducing slipping, ideal for intricate tasks
- Re-useable and washable
These gloves are CE certified
Applications
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat, and liquids. Protective gloves are one of the most implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in the following industries:
- Assembly
- Automotive
- Baggage handling
- Building
- Construction
- Inspection
- Local authorities
- Maintenance
- Material handling
- Mechanical work
- Packaging
- Railway maintenance
- Roofing
Transportation
Standards and Certifications
- CE certified
- EN388:2016 - (2.0.3.1.X)
- EN420
- Abrasion Resistance Level 4
- Cut Resistance Level 1
- Tear Resistance Level 3
Puncture Resistance Level 1
Are these gloves washable?
Yes, these gloves are washable and re-useable
Do these work gloves provide thermal insulation?
No, these gloves do not offer an additional lining that provides thermal insulation
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Glove Size | 10, XL |
Primary Glove Application | Abrasion Resistant, Tear Resistant |
Glove Material | Pylon |
Main Colour of Glove | Black |
Glove Coating | Polyurethane |
Related links
- RS PRO Black Pylon Abrasion Resistant, Tear Resistant Work Gloves,...
- RS PRO Black Pylon Abrasion Resistant, Tear Resistant Work Gloves,...
- RS PRO Black Pylon Abrasion Resistant, Tear Resistant Work Gloves,...
- RS PRO Black Pylon Abrasion Resistant, Tear Resistant Work Gloves,...
- RS PRO Grey Pylon Abrasion Resistant, Tear Resistant Work Gloves,...
- RS PRO Black Abrasion Resistant, Tear Resistant Work Gloves, Size...
- Skytec Black Nylon Abrasion Resistant, Tear Resistant Work Gloves,...
- Skytec Black/Red Nylon Abrasion Resistant, Cut Resistant, Tear...