- RS Stock No.:
- 184-5894
- Mfr. Part No.:
- 850 11
- Brand:
- Mapa
Discontinued product
- RS Stock No.:
- 184-5894
- Mfr. Part No.:
- 850 11
- Brand:
- Mapa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
A seamless plaited glove for very good fit, dexterity and flexibility.
Optimal breathability.
Cut level easy to identify thanks to the marking on the back of the glove.
Applications
Automotive/mechanical industry
Handling and sorting small, sharp parts
Handling sheet metal
Construction Industry (Metalworkers/Locksmiths)
Handling and installing metal structures
Handling sheet metal
Installing and repairing locks
Glass industry
Handling glass sheets
Industrial maintenance
Maintenance with cut risk
Mechanical maintenance
Optimal breathability.
Cut level easy to identify thanks to the marking on the back of the glove.
Applications
Automotive/mechanical industry
Handling and sorting small, sharp parts
Handling sheet metal
Construction Industry (Metalworkers/Locksmiths)
Handling and installing metal structures
Handling sheet metal
Installing and repairing locks
Glass industry
Handling glass sheets
Industrial maintenance
Maintenance with cut risk
Mechanical maintenance
Specifications
Attribute | Value |
---|---|
Glove Size | 11, XL |
Glove Material | Nitrile |
Main Colour of Glove | Red |
Glove Coating | Nitrile |
Number of Gloves | 2 |
EN388 Abrasion | 4 |
EN388 Blade | 1 |
EN388 Tear | 3 |
EN388 Puncture | 2 |
EN374 Chemical | No |
EN511 Cold | No |
Range | Titan |
EN407 Thermal | No |