- RS Stock No.:
- 144-3706
- Mfr. Part No.:
- 23 187 67- 11
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 144-3706
- Mfr. Part No.:
- 23 187 67- 11
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
White Spectra/lycra knitted glove
Grey polyurethane coating on palm and tips of fingers
Elastic wrist
Grey polyurethane coating on palm and tips of fingers
Elastic wrist
CE CATEGORY : II Intermediary risks In accordance with standards:EN 420-2003 EEC Basic standards,EN 388-2003 Mechanical hazards
Specifications
Attribute | Value |
---|---|
Glove Size | 11, XL |
Primary Glove Application | Abrasion Resistant |
Glove Coating | Polyurethane |
Number of Gloves | 2 |
EN388 Abrasion | 4 |
EN388 Blade | 3 |
EN388 Tear | 4 |
EN388 Puncture | 2 |
Range | SPERIAN |