Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Hand Protection
Work Gloves
Honeywell Safety SPERIAN Abrasion Resistant Work Gloves, Size 10, Large, Polyurethane Coating
RS Stock No.:
144-3705
Mfr. Part No.:
2318767/10
Brand:
Honeywell Safety
View all Work Gloves
Discontinued product
RS Stock No.:
144-3705
Mfr. Part No.:
2318767/10
Brand:
Honeywell Safety
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Safety Datasheet
Glove Protection 23 Page Guide
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
White Spectra/lycra knitted glove
Grey polyurethane coating on palm and tips of fingers
Elastic wrist
CE CATEGORY : II Intermediary risks In accordance with standards:EN 420-2003 EEC Basic standards,EN 388-2003 Mechanical hazards
Attribute
Value
Glove Size
10, Large
Primary Glove Application
Abrasion Resistant
Glove Coating
Polyurethane
Number of Gloves
2
EN388 Abrasion
4
EN388 Cut - Coup Test
3
EN388 Tear
4
EN388 Puncture
2
Range
SPERIAN