- RS Stock No.:
- 124-0214
- Mfr. Part No.:
- 511 9
- Brand:
- Mapa Spontex
Discontinued product
- RS Stock No.:
- 124-0214
- Mfr. Part No.:
- 511 9
- Brand:
- Mapa Spontex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Krytech 511 Gloves
MAPA Krytech 511 series gloves give you a comfortable close fit due to their anatomical shape which is excellent for precision work. The gloves are durable and have a breathable coating so good for long term-wear. A ventilated back, knitted wristband, seamless inside-finish all ensure that these gloves are ideal for your workplace. An added feature of the 511 series gloves is that they offer excellent cut protection.
FEATURES and BENEFITS:
Silicon free
DMF Free – OEKO-TEX
Made from Water-based polymer
Anatomical shape
Comfortable close fit
Cut protection
Excellent for precision work
Excellent for long-term wear
Ventilated back
Knitted wristband
Inside the glove - seamless inside textile support from HDPE fibres
Breathable coating
Durable
Various sizes available
DMF Free – OEKO-TEX
Made from Water-based polymer
Anatomical shape
Comfortable close fit
Cut protection
Excellent for precision work
Excellent for long-term wear
Ventilated back
Knitted wristband
Inside the glove - seamless inside textile support from HDPE fibres
Breathable coating
Durable
Various sizes available
APPLICATIONS:
Automotive
Mechanical (handling sharp sheet metal)
Precision assembly
Machine maintenance
Mechanical (handling sharp sheet metal)
Precision assembly
Machine maintenance
Note
Not recommended for people sensitised to natural latex, wrist with elastic natural rubber
Approvals
CE category 2, CE 4341
Mapa
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Cut Resistant |
Main Colour of Glove | Green |
Number of Gloves | 2 |
EN388 Abrasion | 4 |
EN388 Blade | 3 |
EN388 Tear | 4 |
EN388 Puncture | 1 |
EN374 Chemical | No |
Range | Krytech |
EN407 Thermal | No |
EN511 Cold | No |