- RS Stock No.:
- 484-102
- Mfr. Part No.:
- 11-627/09
- Brand:
- Ansell
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 484-102
- Mfr. Part No.:
- 11-627/09
- Brand:
- Ansell
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
HyFlex® 11-627 PU / Dyneema Palm Coated Gloves
Palm coated with Polyurethane, Dyneema® Lycra® Grey nylon liner
Knitwrist
Superior cut resistance and flexibility
Designed for use in dry, as well as slightly oily environments
Knitwrist
Superior cut resistance and flexibility
Designed for use in dry, as well as slightly oily environments
Applications
Glass manufacturing
Aeronautics
Assembly of white goods
Plastic injection and moulding
Assembling metal parts and components
Handling of sharp-edged objects, pre-assembling, cutting of small dry or lightly oiled parts and maintenance
Finishing works
Aeronautics
Assembly of white goods
Plastic injection and moulding
Assembling metal parts and components
Handling of sharp-edged objects, pre-assembling, cutting of small dry or lightly oiled parts and maintenance
Finishing works
Standards
EN388 4342, Category II
Ansell
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Cut Resistant |
Glove Material | Dyneema |
Main Colour of Glove | Grey |
Number of Gloves | 2 |
Glove Coating | Polyurethane |
EN388 Abrasion | 4 |
EN388 Cut - Coup Test | 3 |
EN388 Tear | 4 |
EN388 Puncture | 2 |
EN374 Chemical | No |
Range | Hyflex |
EN407 Thermal | No |
EN511 Cold | No |