- RS Stock No.:
- 797-6248
- Brand:
- RS PRO
3 In AU stock for next working day delivery
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 50
$39.56
(exc. GST)
$43.52
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $39.56 | $0.791 |
5 - 9 | $37.98 | $0.76 |
10 - 39 | $36.42 | $0.728 |
40 - 199 | $35.62 | $0.712 |
200 + | $29.32 | $0.586 |
*price indicative |
- RS Stock No.:
- 797-6248
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
A2 Stainless Steel Chipboard Screws
A2 Stainless Steel Chipboard Screws
For fitting from chipboard and most other types of wood
These stainless chipboard screws have a Pozi Drive and a countersunk head
For fitting from chipboard and most other types of wood
These stainless chipboard screws have a Pozi Drive and a countersunk head
Specifications
Attribute | Value |
---|---|
Length Metric | 70mm |
Thread Size | 6mm |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
Related links
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw 6mm Thread,...
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw 6mm Thread,...
- Flat Wood Drill Bits
- RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated 6mm...
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw 6mm Thread,...
- Bosch 8-Piece Wood Auger Drill Bit Set for Wood 3mm Min, Wood Bits
- ULTI-MATE Pozisquare Countersunk Steel Wood Screw Yellow...
- ULTI-MATE Wood Screws