RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4.5mm Thread, 40mm Length
- RS Stock No.:
- 263-1909
- Brand:
- RS PRO
580 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 100
$12.45
(exc. GST)
$13.69
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 4 | $12.45 | $0.124 |
5 - 9 | $12.02 | $0.12 |
10 - 29 | $11.56 | $0.116 |
30 - 149 | $11.19 | $0.112 |
150 + | $9.21 | $0.092 |
*price indicative
- RS Stock No.:
- 263-1909
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc-Plated, 4.5 mm Thread, 40 mm Length
These RS PRO countersunk steel screws offer a dependable way to join timber, chipboards or MDF (medium-density fibre) boards. To ensure an extra-strong hold, their threads run up to the underside of the head.
Thanks to their Pozidrive heads, the screws let you generate a high level of twisting force to achieve a secure attachment. For a smoother surface, their design allows you to insert them flush or underneath the surface of your wood boards. They're also durable and resistant to corrosion thanks to the protective yellow plated zinc coating on the steel material of the screws.
These screws come in bags of 100, so you'll have plenty in stock. They save you time and effort as you won't need to drill pilot holes when you use these screws with most types of timber.
Thanks to their Pozidrive heads, the screws let you generate a high level of twisting force to achieve a secure attachment. For a smoother surface, their design allows you to insert them flush or underneath the surface of your wood boards. They're also durable and resistant to corrosion thanks to the protective yellow plated zinc coating on the steel material of the screws.
These screws come in bags of 100, so you'll have plenty in stock. They save you time and effort as you won't need to drill pilot holes when you use these screws with most types of timber.
Features and Benefits
- Pozidriv drive type
- Yellow passivated, zinc-plated finish
- Countersunk head shape
- Length of 40 mm
- Steel material
- Thread size of 4.5 mm
Specifications
Attribute | Value |
---|---|
Length Metric | 40mm |
Thread Size | 4.5mm |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Steel |
Finish | Yellow Passivated, Zinc Plated |
Related links
- RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated,...
- RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated,...
- RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated,...
- RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated,...
- RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated,...
- RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated,...
- RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated,...
- RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated,...