- RS Stock No.:
- 245-5128
- Brand:
- RS PRO
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.258
(exc. GST)
$0.284
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $0.258 | $25.80 |
*price indicative |
- RS Stock No.:
- 245-5128
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Flat Wood Screws
Introducing the range of RS PRO Flat Wood Screws, a high-quality fastener solution for applications where a flush finish is required on plasterboard or wood panels. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
- This range of RS PRO fasteners is ideal for applications where a flush final finish is required and is specifically used for joining plasterboard and wood panels together
- Manufactured with a zinc finish, each fastener provides good protection against surface rust and oxidisation and offers good lubricity to the threads of the fastener
- In addition to this, the zinc-plated steel fasteners are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option
- Available in a wide range of sizes
Applications:
Wood screws are designed to be used with wood and to join wooden panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Wood screws are most commonly used for:
- Carpentry construction like decking, railings and small frames
- Building work and construction
- DIY
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Thread Size | 7in |
Head Shape | Flat |
Drive Type | Phillips |
Material | Steel |
Related links
- RS PRO Phillips Flat Steel Wood Screw, 5in Thread
- RS PRO Phillips Flat Steel Wood Screw, 10in Thread
- RS PRO Phillips Flat Steel Wood Screw, 14in Thread
- RS PRO Phillips Flat Steel Wood Screw, 6in Thread
- RS PRO Phillips Flat Steel Wood Screw, 8in Thread
- RS PRO Phillips Flat Steel Wood Screw, 4in Thread
- RS PRO Phillips Flat Steel Wood Screw, 12in Thread
- RS PRO Phillips Flat Steel Wood Screw, 9in Thread