- RS Stock No.:
- 144-3560
- Brand:
- RS PRO
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 50
$111.49
(exc. GST)
$122.64
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $111.49 | $2.23 |
5 + | $91.75 | $1.835 |
*price indicative |
- RS Stock No.:
- 144-3560
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS Pro Hexagon Head Coachscrew, 10mm x 80mm
RS Pro stainless steel hex coachscrew ideal for fastening metal pieces with timber.
Features and Benefits
A2 stainless steel to DIN 571
Specifications
Attribute | Value |
---|---|
Length | 80mm |
Thread Size | 10mm |
Head Shape | Hex |
Material | Stainless Steel |
Standards Met | DIN 571 |
Stainless Steel Type | A2 304 |