D-Link Wireless AC1300 Wave 2 Dual-Band Unified Access Point with Smart Antenna 2 Port Wireless Access Point, 802.11ac
- RS Stock No.:
- 202-2185
- Mfr. Part No.:
- DWL-6620APS
- Brand:
- D-Link
Discontinued product
- RS Stock No.:
- 202-2185
- Mfr. Part No.:
- DWL-6620APS
- Brand:
- D-Link
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The D-Link wireless AC1300 wave 2 unified access point is designed for small to medium businesses and enterprises, as well as high-density public areas, providing greater throughput and flexibility for medium to large-scale Wi-Fi networks.
Smart antenna technology
MU-MIMO technology increases wireless network capacity and overall throughput
MU-MIMO technology increases wireless network capacity and overall throughput
Specifications
Attribute | Value |
---|---|
Model | Wireless AC1300 Wave 2 Dual-Band Unified Access Point with Smart Antenna |
WiFi Standard | 802.11ac |
Wireless Data Rate | 1267Mbit/s |
WiFi Band | 2.4 GHz, 5 GHz |
Number of LAN Ports | 2 |