Jokari 400 Series Wire Stripper Wire Stripper, 0.12mm Min, 0.12mm Max, 102 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
272-8802
Distrelec Article No.:
301-12-725
Mfr. Part No.:
40015
Brand:
Jokari
Find similar products by selecting one or more attributes.
Select all

Brand

Jokari

Cable Type

PVC Wire

Stripping Range

0.12mm

Minimum Size

0.12mm

Maximum Size

0.12mm

Overall Length

102 mm

Series

400

Type

Wire Stripper

RoHS Status: Exempt

COO (Country of Origin):
DE
The Jokari Micro-Precision Wire Strippers with adjustable length stopper is for cable stripping of solid and stranded wires.

Integrated cutter for wire