- RS Stock No.:
- 804-5540
- Mfr. Part No.:
- 1984044
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 24/09/2024
Added
Price (ex. GST) Each (In a Pack of 100)
$2.398
(exc. GST)
$2.638
(inc. GST)
Units | Per unit | Per Pack* |
100 - 400 | $2.398 | $239.80 |
500 + | $2.319 | $231.90 |
*price indicative |
- RS Stock No.:
- 804-5540
- Mfr. Part No.:
- 1984044
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact PT 1.5 PCB Terminal Blocks
A range of green, Phoenix Contact terminal blocks from the PT 1.5 range.
The through-hole terminal blocks are used to secure and terminate wires. Individual terminals use a screw to tighten the wire to make an electrical connection.
The through-hole terminal blocks are used to secure and terminate wires. Individual terminals use a screw to tighten the wire to make an electrical connection.
Features and Benefits
• Maximum contact force gives low-temperature rise
• High capacity thanks to the rectangular block space
• Can accommodate a wide range of wire sizes
• Reliable connection provided
• Various numbers of positions can be combined due to the latching on the sides
• 3.5 mm and 5 mm pitch available
• High capacity thanks to the rectangular block space
• Can accommodate a wide range of wire sizes
• Reliable connection provided
• Various numbers of positions can be combined due to the latching on the sides
• 3.5 mm and 5 mm pitch available
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 3.5mm |
Series | PT 1.5/ 5-PVH-3.5 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Related links
- Phoenix Contact 3.5mm Pitch 5 Way Pluggable Terminal Block Through...
- Phoenix Contact 3.5mm Pitch 5 Way Pluggable Terminal Block Solder...
- Phoenix Contact 3.5mm Pitch 5 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.5mm Pitch 5 Way Pluggable Terminal Block Screw...
- Phoenix Contact 3.5mm Pitch 5 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.5mm Pitch 5 Way Pluggable Terminal Block Spring...
- Phoenix Contact 3.5mm Pitch 5 Way Pluggable Terminal Block, Header
- Phoenix Contact 3.5mm Pitch 5 Way Pluggable Terminal Block Through...