- RS Stock No.:
- 819-8726
- Mfr. Part No.:
- ZBRA2
- Brand:
- Schneider Electric
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$99.25
(exc. GST)
$109.17
(inc. GST)
Units | Per unit |
1 + | $99.25 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 819-8726
- Mfr. Part No.:
- ZBRA2
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Wireless XB5R Component Transmitters
XB5R series push buttons transmitters.
Mounting Diameter: 22 mm
Mechanical Life: 1000000 cycles
Mechanical Life: 1000000 cycles
Standards
CSA C22-2 No 14, EN/IEC 60947-5-1, UL 508, EN 300-440-1, EN 300-440-2, EN 301-489-1, EN 301-489-3
Approvals
CE, C-Tick, FCC, GOST, ANATEL, SRRC, BT 2006/95/EC, EMC directive 2004/108/EC, R&TTE directive 1999/5/EC, RSS
Schneider Electric External Antenna - ZBRA2
Features & Benefits
• The base colour of the antenna is black
• Communication port protocol is achieved via Zigbee green power at 2.4 GHz which conforms to IEEE 802. 15.4
• Complete with a 2m cable
• 1 radio frequency connector
• The connector type is MCX female
• 100m access point in free field sensing distance
• Communication port protocol is achieved via Zigbee green power at 2.4 GHz which conforms to IEEE 802. 15.4
• Complete with a 2m cable
• 1 radio frequency connector
• The connector type is MCX female
• 100m access point in free field sensing distance
Specifications
Attribute | Value |
---|---|
Frequency Range | 2.4 GHz |
Better World Verification | Green Premium |
Better World Product | Yes |
Series | Harmony XB5R |
Related links
- Netgear AC1200 WiFi USB 3.0 WiFi Adapter
- StarTech.com AC600 WiFi USB 2.0 WiFi Adapter
- Bulgin PX0407 Stubby WiFi Antenna with SMB Connector, WiFi
- StarTech.com N300 WiFi USB 2.0 WiFi Adapter
- Netgear AC600 WiFi USB 2.0 WiFi Adapter
- Molex 204281-0100 Patch WiFi Antenna, WiFi (Dual Band)
- Linx AEK-DB1-nSP250 Square WiFi Antenna, WiFi
- TP-Link CPE710 WiFi Antenna, WiFi