- RS Stock No.:
- 723-9306
- Mfr. Part No.:
- IW5-2400-7J-WHT-120
- Brand:
- Mobilemark
Discontinued product
- RS Stock No.:
- 723-9306
- Mfr. Part No.:
- IW5-2400-7J-WHT-120
- Brand:
- Mobilemark
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
2.4GHz Thru-Window Antenna
Perfect for In-Building and Mobile applications
Semi-hemispherical ratiation pattern for easy installation
Enclosed in polycarbonate radome with a smooth finish
Double-sided tape mounting
Semi-hemispherical ratiation pattern for easy installation
Enclosed in polycarbonate radome with a smooth finish
Double-sided tape mounting
2.4GHz Antennas
Specifications
Attribute | Value |
---|---|
Internal/External | Internal |
RF Protocols | WiFi |
Antenna Physical Form | Dome |
Connector Type | SMA RP |
Antenna Mounting Type | Adhesive |
Gain | 5dBi |
Cable Length | 3m |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |