- RS Stock No.:
- 202-5856
- Mfr. Part No.:
- AEK-DB1-nSP250
- Brand:
- Linx
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$15.77
(exc. GST)
$17.35
(inc. GST)
Units | Per unit |
1 - 4 | $15.77 |
5 + | $14.20 |
- RS Stock No.:
- 202-5856
- Mfr. Part No.:
- AEK-DB1-nSP250
- Brand:
- Linx
Technical data sheets
Legislation and Compliance
Product Details
The Linx noSplatch evolution kit has a surface-mount antenna for embedded WiFi/WLAN and other 2.4 GHz or 5.8 GHz ISM or U-NII frequency band application. It uses a grounded-line technique to achieve outstanding performance in a tiny surface-mount package. It exhibit low proximity effect with a very hemispherical radiation pattern, making it ideal for handheld device.
Direct surface-mount PCB attachment
Reflow- or hand-solder assembly
Reflow- or hand-solder assembly
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | WiFi |
Frequency Range | 2.4 GHz, 5.8 GHz |
Antenna Physical Form | Square |
Antenna Mounting Type | PCB |
Mounting Type | PCB |
Gain | 2.7, 3.7dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |
Antenna Internal Construction | Monopole |
Weight | 0.16g |
Height | 8.4mm |
Width | 1.1mm |
Minimum Operating Temperature | -40°C |
Series | nSP250 |
Maximum Operating Temperature | +130°C |
Related links
- Netgear AC1200 WiFi USB 3.0 WiFi Adapter
- StarTech.com AC600 WiFi USB 2.0 WiFi Adapter
- Edimax N300 WiFi USB 2.0 WiFi Adapter
- Bulgin PX0407 Stubby WiFi Antenna with SMB Connector, WiFi
- StarTech.com N300 WiFi USB 2.0 WiFi Adapter
- Netgear AC600 WiFi USB 2.0 WiFi Adapter
- Molex 204281-0100 Patch WiFi Antenna, WiFi (Dual Band)
- TP-Link CPE710 WiFi Antenna, WiFi