Linx ANT-490-PW-QW-UFL Whip WiFi Antenna with UFL Connector, WiFi
- RS Stock No.:
- 202-5807
- Mfr. Part No.:
- ANT-490-PW-QW-UFL
- Brand:
- Linx
89 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 50)
$19.50
(exc. GST)
$21.45
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
50 - 50 | $19.50 | $975.00 |
100 - 150 | $19.309 | $965.45 |
200 + | $18.72 | $936.00 |
*price indicative
- RS Stock No.:
- 202-5807
- Mfr. Part No.:
- ANT-490-PW-QW-UFL
- Brand:
- Linx
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The Linx 490 MHz single band monopole antenna has rugged, low-cost and easy to install. The single frequency band of PW antenna make the job of antenna selection simple, with better performance in the target frequency band. It used 1.32 mm coaxial cable terminated with U.FL jack connector.
Compatible with plastic and metal enclosures
It is durable, flexible main shaft
It used wide bandwidth
It is durable, flexible main shaft
It used wide bandwidth
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | WiFi |
Antenna Physical Form | Whip |
Frequency Range | 490 MHz |
Mounting Type | PCB |
Connector Type | UFL |
Gain | 1.3dBi |
Cable Length | 216mm |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |
Antenna Internal Construction | Monopole |
Weight | 24g |
Height | 157.7mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Series | PW |
Related links
- Linx ANT-490-PW-QW-UFL Whip WiFi Antenna with UFL Connector, WiFi
- Linx ANT-B13-PW-QW-UFL Whip WiFi Antenna with UFL Connector, WiFi
- Linx ANT-B8-PW-QW-UFL Whip WiFi Antenna with UFL Connector, 2G...
- Linx ANT-B5-PW-QW-UFL Whip WiFi Antenna with UFL Connector, 2G...
- Linx ANT-B28-PW-QW-UFL Whip WiFi Antenna with UFL Connector, 2G...
- Linx ANT-B20-PW-QW-UFL Whip WiFi Antenna with UFL Connector, 2G...
- Linx ANT-B14-PW-QW-UFL Whip WiFi Antenna with UFL Connector, 4G (LTE)
- Linx ANT-490-PW-QW Whip WiFi Antenna, WiFi