- RS Stock No.:
- 146-8850
- Mfr. Part No.:
- 204281-0100
- Brand:
- Molex
43 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$60.33
(exc. GST)
$66.36
(inc. GST)
Units | Per unit |
1 - 9 | $60.33 |
10 - 49 | $57.31 |
50 + | $51.59 |
- RS Stock No.:
- 146-8850
- Mfr. Part No.:
- 204281-0100
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex WiFi Antenna, 2.4 to 5 GHz - 204281 Series - 204281-0100
Receive clean and clear WiFi and Bluetooth transmissions with this standalone antenna from Molex. To provide strong wireless connections, it fits conveniently in the housing of a range of electronic and medical equipment such as mobile devices, smart meters and home security equipment. A ground-plane independent design helps the antenna avoid interference from PCB (printed circuit board) ground-induced effects. This results in a better signal, improved efficiency and lower engineering costs.
Mounts quickly and easily with a simple peel-away adhesive onto any clean, flat surface within your device's casing
Uses Bluetooth, WiFi and Zigbee radio frequency protocols for a flexible range of connections
Dipole style centre-feed design enables balanced transmission
Omnidirectional directivity distributes power radiation more evenly, enabling more effective signal reception
Compact design with 35mm length lets the antenna fit in limited spaces without sacrificing performance
Uses Bluetooth, WiFi and Zigbee radio frequency protocols for a flexible range of connections
Dipole style centre-feed design enables balanced transmission
Omnidirectional directivity distributes power radiation more evenly, enabling more effective signal reception
Compact design with 35mm length lets the antenna fit in limited spaces without sacrificing performance
Applications
Automotive manufacturing
Home security systems
Fitness equipment
Machine-to-machine communications
Home security systems
Fitness equipment
Machine-to-machine communications
How does this antenna connect to a power source?
This antenna uses a 100mm long micro-coaxial RF (radio frequency) cable to make a secure join.
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi (Dual Band) |
Internal/External | Internal |
Frequency Range | 2.4 GHz, 5 GHz |
Antenna Physical Form | Patch |
Mounting Type | Adhesive Mount |
Gain | 2 dBi, 3.3 dBi |
Antenna Directivity | Omnidirectional |
Cable Length | 100mm |
Weight | 0.7g |
Width | 11mm |
Series | 204281 |
Related links
- RF Solutions ANT-24G-WPJ-SMA Whip WiFi Antenna with SMA Connector, WiFi
- Mobilemark OD5-2400/5500MOD2-BLK Whip WiFi Antenna with N Type...
- EAD FBKR35068-RS-KR Whip WiFi Antenna with SMA RP Connector, WiFi
- Mobilemark PSKN3-700/2100S Blade WiFi Antenna with SMA Connector...
- Mobilemark OD5-2400/5500MOD2-BLK Rod WiFi Antenna with N Type...
- Mobilemark OD6-2400-BLK Rod WiFi Antenna with N Type Connector, WiFi
- Mobilemark ECO9-5500-WHT Rod WiFi Antenna with N Type Connector, WiFi
- RF Solutions ANT-24G-S21-P5FL Stubby WiFi Antenna with UFL Connector, WiFi