Lantronix XPCW1001000RP-K 3.3V WiFi Module, ARP, Auto-IP, DHCP, DNS, ICMP, TCP/IP, UDP/IP 300 to 921.6 Kbps, A serial
- RS Stock No.:
- 817-6427
- Mfr. Part No.:
- XPCW1001000RP-K
- Brand:
- Lantronix
Discontinued product
- RS Stock No.:
- 817-6427
- Mfr. Part No.:
- XPCW1001000RP-K
- Brand:
- Lantronix
Legislation and Compliance
Product Details
xPico WiFi Raspberry Pi Plate
The Lantronix xPico WiFi Raspberry Pi Plate brings powerful WiFi connectivity to any Raspberry Pi-based project. Based on the xPico WiFi Embedded Device Server Module, the Plate can be set up as a Soft Access Point (AP) and/or as a Client server providing WiFi communication with an AP for a mobile device.
XPCW1001000RP-K xPico WiFi Raspberry Pi Plate
Compatible with the Raspberry Pi 1 Single-Board Computer
XPW100100B-01 xPico WiFi Module
Connector for Raspberry Pi GPIO 26-pin header
MiniUSB Device socket
MiniUSB socket for UART-USB bridge connection
SMA antenna connector
Current monitoring header
Set Default pushbutton
Reset pushbutton
Wake-Up pushbutton
Status LED
AP association LED
Power LED
Power supplied from Raspberry Pi or USB connection
XPW100100B-01 xPico WiFi Module
IEEE 802.11 b/g and IEEE 802.11n (single stream) WLAN interface (2.4 GHz only)
IEEE 802.11 d/h/i/j/k/w/r
WPS 2.0 support
Security: IEEE 802.11i support: WPA-Personal, WPA2-Personal
AES-256 encryption
Soft Access Point with DHCP server and Client Mode
Lantronix SmartRoam™ Technology
QuickConnect: Dynamic Profiles facilitate easy and rapid connections to access points
Complete device server application with full IP Stack and web server
Embedded Network Protocols: TCP/IP, UDP/IP, DHCP, ARP, ICMP, DHCP, Auto-IP, DNS, SNMPv1
ARM Cortex-M3 core processor with 1MB Flash memory, 128KB SRAM
1MB serial SPI Flash memory
Dual UART serial port with data rate of up to 921kbps
SPI bus with 20MHz clock rate
USB 2.0 full rate device mode
u.FL connector for external antenna
Power supply: +3.3Vdc
Low power (6μA Standby)
Dimensions: 24 x 16.5 x 5.64mm
Operating temperature range: -40 to +85°C
Certifications: FCC Class B, UL and EN EMC, Japan
Applications: Local communication for the Internet-of-Things (IoT)
Compatible with the Raspberry Pi 1 Single-Board Computer
XPW100100B-01 xPico WiFi Module
Connector for Raspberry Pi GPIO 26-pin header
MiniUSB Device socket
MiniUSB socket for UART-USB bridge connection
SMA antenna connector
Current monitoring header
Set Default pushbutton
Reset pushbutton
Wake-Up pushbutton
Status LED
AP association LED
Power LED
Power supplied from Raspberry Pi or USB connection
XPW100100B-01 xPico WiFi Module
IEEE 802.11 b/g and IEEE 802.11n (single stream) WLAN interface (2.4 GHz only)
IEEE 802.11 d/h/i/j/k/w/r
WPS 2.0 support
Security: IEEE 802.11i support: WPA-Personal, WPA2-Personal
AES-256 encryption
Soft Access Point with DHCP server and Client Mode
Lantronix SmartRoam™ Technology
QuickConnect: Dynamic Profiles facilitate easy and rapid connections to access points
Complete device server application with full IP Stack and web server
Embedded Network Protocols: TCP/IP, UDP/IP, DHCP, ARP, ICMP, DHCP, Auto-IP, DNS, SNMPv1
ARM Cortex-M3 core processor with 1MB Flash memory, 128KB SRAM
1MB serial SPI Flash memory
Dual UART serial port with data rate of up to 921kbps
SPI bus with 20MHz clock rate
USB 2.0 full rate device mode
u.FL connector for external antenna
Power supply: +3.3Vdc
Low power (6μA Standby)
Dimensions: 24 x 16.5 x 5.64mm
Operating temperature range: -40 to +85°C
Certifications: FCC Class B, UL and EN EMC, Japan
Applications: Local communication for the Internet-of-Things (IoT)
Note
xPico WiFi module available separately under RS Part No. 797-6686
Supplied with
2dBi swivel-type antenna
Specifications
Attribute | Value |
---|---|
Supported Protocol | ARP, Auto-IP, DHCP, DNS, ICMP, TCP/IP, UDP/IP |
Supported Security Standards | WPA, WPA2 |
Supported Bus Interfaces | 300 to 921.6 Kbps, A serial CMOS Ports, Lantronix tunneling application, SPI |
Supply Voltage | 3.3V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |