Legamaster White Board, 80cm Height, 60cm Width
- RS Stock No.:
- 910-6999
- Mfr. Part No.:
- 866899000
- Brand:
- Legamaster
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$66.93
(exc. GST)
$73.62
(inc. GST)
Units | Per unit |
---|---|
1 + | $66.93 |
- RS Stock No.:
- 910-6999
- Mfr. Part No.:
- 866899000
- Brand:
- Legamaster
Related links
- Legamaster White Board, 80cm Height, 60cm Width
- Legamaster White Board, 45cm Height, 60cm Width
- Legamaster White Board, 60cm Height, 90cm Width
- Legamaster White Board, 100cm Height, 150cm Width
- Legamaster White Board, 90cm Height, 120cm Width
- Legamaster White Board, 120cm Height, 180cm Width
- Planorga White Board, 45cm Height, 60cm Width
- Legamaster White Board Eraser