Bolle Clear Replacement Lens
- RS Stock No.:
- 271-1011
- Mfr. Part No.:
- COVFUSPEXT
- Brand:
- Bolle
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$31.18
(exc. GST)
$34.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $31.18 |
- RS Stock No.:
- 271-1011
- Mfr. Part No.:
- COVFUSPEXT
- Brand:
- Bolle
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Bolle Clear Replacement Lens
Specifications
Attribute | Value |
---|---|
Type | Replacement Lens |
Lens Colour | Clear |
Related links
- RS PRO Clear Replacement Lens for use with BizWeld Plus Welding Helmet
- 3M Speedglas Clear Replacement Lens for use with Speedglas Welding...
- 3M Speedglas Clear Replacement Lens for use with Speedglas Welding...
- 3M Speedglas 9100 XX Green Replacement Lens for use with Speedglas...
- Welding Mask Accessories
- Bolle Inside Screen Guard Pack of 10 For
- Lens Cover Polycarbonate Clear 108mm X 5
- Lens Cover Polycarbonate Clear 108mm X 8