- RS Stock No.:
- 873-5959
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 873-5959
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Mixed Recycling Racksack
The perfect solution to managing your warehouse waste, Racksacks can be mounted onto 900/1100 racking end frames with easy to use S hook fixings (supplied).
Features & Benefits:
• Produced from tough woven polyester for durability
• Easy to fix onto racking
• Quick to change / empty
• Can be located at multiple points to maximise productivity
• Easy to fix onto racking
• Quick to change / empty
• Can be located at multiple points to maximise productivity
Available Designs:
Mix and match the required recycling sacks in line with your waste management policy.
• General Waste Racksack
• Mixed Paper & Card Racksack
• Plastic Strapping Racksack
• Plastic Only Racksack
• Mixed Paper & Card Racksack
• Plastic Strapping Racksack
• Plastic Only Racksack
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Material | Woven Polyester |
Height | 1m |
Width | 920mm |